+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

063 812 04

Screwdriver: insulated-set; insulated,slim; E-SMART SLIM; 1kVAC


Manufacturer: FELO

Manufacturer part number:
063 812 04
TME Symbol:
FL06381204

Specification

Manufacturer
FELO
Type of screwdriver
insulated - set
Kind of screwdriver
insulated, slim
Kind of bit
Phillips, Pozidriv®, slot, Torx®
Bit size
PH1, PH2, PZ2, 2.5x0.4mm, 3x0.5mm, 4x0.8mm, 5.5x1mm, TX10, TX15, TX20
Manufacturer series
E-SMART SLIM
Conform to the norm
EN 60900 VDE
Max. operating voltage
1kV AC
Quantity in set/package
13pcs.
Kit contents
  • screwdriver bits
  • screwdriving grip
  • voltage tester
Gross weight1.044 kg
See other products in this category: Screwdrivers Sets FELO,
See other products from this series.:
*
063 812 04
0 in TME stock
Net price for quantities from 1 set - 56.31 USDGross price for quantities from 1 set - 56.31 USD
Net price for quantities from 3 set - 54.30 USDGross price for quantities from 3 set - 54.30 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.