+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

240 033 60

Screwdriver: precision; slot; 3x0.5mm; Blade length: 60mm


Manufacturer: FELO

Manufacturer part number:
240 033 60
TME Symbol:
FL24003360

Specification

Manufacturer
FELO
Type of screwdriver
precision
Kind of bit
slot
Bit size
3x0.5mm
Blade length
60mm
Gross weight17.9 g
See other products in this category: Precision Screwdrivers FELO,
*
240 033 60
10 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.00 USDGross price for quantities from 1 pcs - 5.00 USD
Net price for quantities from 3 pcs - 4.82 USDGross price for quantities from 3 pcs - 4.82 USD