+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

240 043 60

Screwdriver: precision; slot; 4x0.8mm; Blade length: 100mm

Manufacturer: FELO

Manufacturer part number:
240 043 60
TME Symbol:
FL24004360

Specification

Manufacturer
FELO
Type of screwdriver
precision
Kind of bit
slot
Bit size
4x0.8mm
Blade length
100mm
Gross weight30.24 g
See other products in this category: Precision Screwdrivers FELO,
*
240 043 60
4 in TME stock
Net price for quantities from 1 pcs - 6.11 USDGross price for quantities from 1 pcs - 6.11 USD
Net price for quantities from 3 pcs - 5.90 USDGross price for quantities from 3 pcs - 5.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.