+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

400 022 10

Screwdriver: standard; slot; 2.5x0.4mm; ERGONIC®


Manufacturer: FELO

Manufacturer part number:
400 022 10
TME Symbol:
FL40002210

Specification

Manufacturer
FELO
Type of screwdriver
standard
Kind of bit
slot
Bit size
2.5x0.4mm
Manufacturer series
ERGONIC®
Gross weight27.86 g
See other products in this category: Standard Screwdrivers FELO,
See other products from this series.:
*
400 022 10
12 in TME stock
Net price for quantities from 1 pcs - 5.10 USDGross price for quantities from 1 pcs - 5.10 USD
Net price for quantities from 3 pcs - 4.92 USDGross price for quantities from 3 pcs - 4.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.