+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

452 102 40

Screwdriver: for impact; Phillips; Size: PH1; 80mm; ERGONIC®


Manufacturer: FELO

Manufacturer part number:
452 102 40
TME Symbol:
FL45210240

Specification

Manufacturer
FELO
Type of screwdriver
for impact
Kind of bit
Phillips
Bit size
PH1
Blade length
80mm
Manufacturer series
ERGONIC®
Gross weight85.08 g
See other products in this category: Impact Screwdrivers FELO,
See other products from this series.:
*
452 102 40
4 in TME stock
Net price for quantities from 1 pcs - 7.90 USDGross price for quantities from 1 pcs - 7.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts