+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

452 305 40

Screwdriver: for impact; Phillips; Size: PH3; 150mm; ERGONIC®


Manufacturer: FELO

Manufacturer part number:
452 305 40
TME Symbol:
FL45230540

Specification

Manufacturer
FELO
Type of screwdriver
for impact
Kind of bit
Phillips
Bit size
PH3
Blade length
150mm
Manufacturer series
ERGONIC®
Gross weight210.53 g
See other products in this category: Impact Screwdrivers FELO,
See other products from this series.:
*
452 305 40
2 in TME stock
Net price for quantities from 1 pcs - 17.11 USDGross price for quantities from 1 pcs - 17.11 USD
Net price for quantities from 3 pcs - 16.50 USDGross price for quantities from 3 pcs - 16.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.