+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

913 035 90

Screwdriver: insulated; slot; 3.5x0.8mm


Manufacturer: FELO

Manufacturer part number:
913 035 90
TME Symbol:
FL91303590

Specification

Manufacturer
FELO
Type of screwdriver
insulated
Kind of bit
slot
Bit size
3.5x0.8mm
Conform to the norm
VDE
Gross weight35.45 g
See other products in this category: Insulated Screwdrivers FELO,
*
913 035 90
4 in TME stock
Net price for quantities from 1 pcs - 5.13 USDGross price for quantities from 1 pcs - 5.13 USD
Net price for quantities from 3 pcs - 4.95 USDGross price for quantities from 3 pcs - 4.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs