+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

913 961 98

Screwdriver: insulated-set; insulated; Phillips,slot; ERGONIC®


Manufacturer: FELO

Manufacturer part number:
913 961 98
TME Symbol:
FL91396198

Specification

Manufacturer
FELO
Type of screwdriver
insulated - set
Kind of screwdriver
insulated
Kind of bit
Phillips, slot
Bit size
PH1, PH2, 2.5x0.4mm, 3x0.8mm, 4x0.8mm, 5.5x1mm
Manufacturer series
ERGONIC®
Conform to the norm
EN 60900 VDE
Max. operating voltage
1kV AC
Quantity in set/package
5pcs.
Kit contents
voltage tester
Gross weight442.3 g
See other products in this category: Screwdrivers Sets FELO,
See other products from this series.:
*
913 961 98
0 in TME stock
Net price for quantities from 1 set - 28.97 USDGross price for quantities from 1 set - 28.97 USD
Net price for quantities from 5 set - 27.93 USDGross price for quantities from 5 set - 27.93 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.