+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FLUKE-1625-2 KIT

Measuring kit: a set of electrical installation meters


Manufacturer: FLUKE

Manufacturer part number:
FLUKE-1625-2 KIT
TME Symbol:
FLK-1625-2KIT

Specification

Manufacturer
FLUKE
Type of measuring kit
a set of electrical installation meters
Power supply
  • battery LR6 AA 1,5V x6
Kit contents
  • 2 clamps (inducing, current)
  • 2x ground/earth cable (25m)
  • ground/earth cable (50m)
  • ground earth stake (4pcs.)
  • soft case
  • tester FLK-1625
  • test leads x2
Battery/ rechargeable battery
  • battery LR6 AA 1,5V x6
Gross weight7.6795 kg
EAN code95969666879

WATCH VIDEO

See other products in this category: Earth Resistance Meter FLUKE,
*
FLUKE-1625-2 KIT
0 in TME stock
Net price for quantities from 1 pcs - 5 865.95 USDGross price for quantities from 1 pcs - 5 865.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.