+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1664FC SCH/T6PRO

Meter: appliance meter; LCD; Earthing R range: 100mΩ÷200Ω,2kΩ

Manufacturer: FLUKE

Manufacturer part number:
1664FC SCH/T6PRO
TME Symbol:
FLK-1664FC/T6PRO

Specification

Manufacturer
FLUKE
Type of meter
appliance meter
Kind of display used
LCD
Earthing resistance measuring range
100mΩ...200Ω/2kΩ
Earthing resistance measuring accuracy
±(2% + 5 digit)
RCD test
general purpose
AC voltage measuring range
100mV...500V
AC voltage measuring accuracy
±(0.8% + 3 digit)
Measurement
AC voltage, earthing resistance, frequency, insulation resistance, RCD tripping current, RCD tripping time
Insulation resistance measuring ranges
10kΩ...50MΩ/100MΩ/200MΩ/500MΩ/1GΩ
Manufacturer series
FLK-1660
Test voltage
50V/100V/250V/500V/1kV
Measuring instrument features
checks conductors polarization
Body dimensions
100x250x125mm
Related items
FLK-TRUTEST-ADV, FLK-TRUTEST-LITE
Software
Fluke Connect, Fluke TruTest
Connectors for the country
Europe
Illumination
yes
Power supply
  • battery LR6 AA 1,5V x6
Standard equipment
  • 3 crocodile clips
  • carrying strap
  • electrical tester FLK-T6-1000PRO
  • test leads
  • test mains cable
  • test probe FLK-TP165X
  • TL-L1 red test lead
  • TL-L2 blue test lead
  • TL-L2 green test lead
  • user's manual
Battery/ rechargeable battery
  • battery LR6 AA 1,5V x6
Gross weight4.6691 kg

WATCH VIDEO

See other products in this category: Multimeters for Electrical Installations FLUKE,
See other products from this series.:
*
1664FC SCH/T6PRO
0 in TME stock
Net price for quantities from 1 pcs - 2 542.70 USDGross price for quantities from 1 pcs - 2 542.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.