+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FLUKE-179 EGFID

Digital multimeter; LCD; 3,75 digit (6000); True RMS AC


Manufacturer: FLUKE

Manufacturer part number:
FLUKE-179 EGFID
TME Symbol:
FLK-179

Specification

Manufacturer
FLUKE
Type of meter
digital multimeter
Measurement
AC current, AC voltage, capacitance, DC current, DC voltage, frequency, resistance, temperature
Kind of display used
LCD
Display parameters
3,75 digit (6000)
Bargraph
33 segm. 40x/s
DC voltage measuring range
0.1...600mV/6V/60V/600V/1kV
DC voltage measuring accuracy
±(0.09% + 2 digit)
AC voltage measuring range
0.1...600mV/6V/60V/600V/1kV
AC voltage measuring accuracy
±(1% + 3 digit)
DC current measuring range
10µA...60mA/400mA/6A/10A
DC current measuring accuracy
±(1% + 3 digit)
AC current measuring range
10µA...60mA/400mA/6A/10A
AC current measuring accuracy
±(1.5% + 3 digit)
True effective value measurement
True RMS AC
Resistance measuring range
100mΩ...600Ω/6kΩ/60kΩ/600kΩ/6MΩ/50MΩ
Capacitance measuring range
1nF...1µF/10µF/100µF/9.999mF
Capacitance measuring accuracy
±(1.2%+ 2 digit)
Frequency measuring range
10mHz...99.99Hz/999.9Hz/9.999kHz/99.99kHz
Frequency measuring accuracy
±(0.1%+1 digit)
Temperature measuring range
-40...400°C
Temperature measurement accuracy
±(1% + 10 digit)
Resistance measuring accuracy
±(0.9%+1 digit)
Diode test
1.1mA @2.4V
Continuity test
acoustic indication, <25Ω
Weight with battery
420g
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Related items
FLK-80BK-A, FLK-80PJ-1, FLK-80PJ-9, FLK-80PJ-EXT, FLK-80PK-1, FLK-80PK-3A, FLK-80PK-8, FLK-80PK-9, FLK-80PK-11, FLK-80PK-22, FLK-80PK-24, FLK-80PK-25, FLK-80PK-26, FLK-80PK-27, FLK-80PR-60, FLK-80PT-EXT, FLK-80T-150UA, POM-5904A/POM, POM-6343, POM-7519A
Dimensions (W x H x D)
89x190x45mm
Manufacturer series
Fluke 170
Power supply
  • battery 6LR61 9V x1
Standard equipment
  • FLK-80BK-A drop-like K-type probe
  • FLK-TL75 test leads
Optional equipment
  • 400A AC/DC FLK-I410 current clamp probe
  • FLK-C90 soft cover
  • FLK-TLK220 set
Measuring instrument features
  • auto and manual ranging
  • dangerous voltage alarm (over 30V)
  • HOLD function
  • impact resistant holster
  • indicates incorrect connection of test leads
  • low battery indicator
  • MIN/MAX/MEDIUM function
  • settable standby mode
  • smoothing mode that enables to filter quick changing input signals
Battery/ rechargeable battery
  • battery 6LR61 9V x1
Gross weight742.3 g
Certificates
EAN code95969095860

WATCH VIDEO

See other products in this category: Portable digital multimeters FLUKE,
See other products from this series.:
*
FLUKE-179 EGFID
37 in TME stock
Net price for quantities from 1 pcs - 530.16 USDGross price for quantities from 1 pcs - 530.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs