+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FLUKE-2052

Non-contact voltage and cable detector; LCD 2,5",LED; IP40


Manufacturer: FLUKE

Manufacturer part number:
FLUKE-2052
TME Symbol:
FLK-2052

Specification

Manufacturer
FLUKE
Type of tester
non-contact voltage and cable detector
Kind of display used
LCD 2,5", LED
Detection
energized up to 4,5m (open air), energized up to 6,1m (open air), localisation of wire breaks, localizes breakers and fuses, NCV voltage at depth up to 2m (open air)
Detected voltage range
0...600V AC, 0...600V DC
Output signal
de-energized mode (0...30V AC/DC) 33kHz, energized mode (30...600V AC/DC) 6kHz
Conform to the norm
CAT IV 600V EN 61010
IP rating
IP40
Receiver dimensions
183x75x43mm
Transmitter dimensions
183x93x50mm
Power supply
  • rechargeable battery Ni-MH AA 1,2V x12
Measuring instrument features
  • contactless voltage detector
  • detects discontinuities and short circuits in cables
  • detects wires in ceilings, walls and floors
  • sorting bundled wires
Kit contents
  • case
  • current clamp
  • jumper wire set
  • manual
  • receiver
  • socket -check adapter
  • transmitter
Battery/ rechargeable battery
  • rechargeable battery Ni-MH AA 1,2V x12
Gross weight4.7993 kg
EAN code195112044568

WATCH VIDEO

See other products in this category: Metals & cables detectors FLUKE,
*
FLUKE-2052
13 in TME stock
Net price for quantities from 1 pcs - 1 384.75 USDGross price for quantities from 1 pcs - 1 384.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.