+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FLUKE-2082

Underground utilities locator; LCD; 0÷600VAC,0÷600VDC; IP54


Manufacturer: FLUKE

Manufacturer part number:
FLUKE-2082
TME Symbol:
FLK-2082

Specification

Manufacturer
FLUKE
Type of tester
underground utilities locator
Kind of display used
LCD
Detection
localizes cable routes in ground
Detected voltage range
0...600V AC, 0...600V DC
Manufacturer series
Fluke 2082
Conform to the norm
CAT IV 600V EN 61010
IP rating
IP54
Power supply
  • battery LR6 AA 1,5V x12
Kit contents
  • fuse x2
  • receiver
  • soft case
  • test leads
  • transmitter
Battery/ rechargeable battery
  • battery LR6 AA 1,5V x12
Gross weight13 kg
See other products in this category: Metals & cables detectors FLUKE,
See other products from this series.:
*
FLUKE-2082
0 in TME stock
Net price for quantities from 1 pcs - 5 721.70 USDGross price for quantities from 1 pcs - 5 721.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.