+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: FLUKE
Manufacturer | FLUKE | |
Type of meter | digital multimeter | |
Measurement | AC current, AC voltage, capacitance, DC current, DC voltage, duty cycle, frequency, resistance, temperature | |
Kind of display used | LCD TFT 2,2" | |
Display parameters | (50000) | |
Display resolution | 320x240 | |
Bargraph | 51 segm. | |
DC voltage measuring range | 0.1µV...50mV/500mV/5V/50V/500V/1kV | |
DC voltage measuring accuracy | ±(0.025% + 2 digit) | |
AC voltage measuring range | 0.1µV...50mV/500mV/5V/50V/500V/1kV | |
AC voltage measuring accuracy | ±(0.4% + 20 digit) | |
DC current measuring range | 10nA...500µA/5mA/50mA/400mA/5A/10A/20A < 30s | |
DC current measuring accuracy | ±(0.15% + 2 digit) | |
AC current measuring range | 0.01...500µA/5mA/50mA/400mA/5A/10A/(20A <30s) | |
AC current measuring accuracy | ±(0.6% + 5 digit) | |
True effective value measurement | True RMS AC, True RMS AC+DC | |
Resistance measuring range | 1mΩ...50Ω/500Ω/5kΩ/50kΩ/500kΩ/5MΩ/30MΩ/50MΩ/100MΩ/500MΩ | |
Capacitance measuring range | 1pF...1nF/10nF/100nF/1µF/10µF/100µF/1mF/10mF/100mF | |
Capacitance measuring accuracy | ±(1%+ 5 digit) | |
Frequency measuring range | 1...99999mHz/999.99Hz/9.9999kHz/99.999kHz/999.99kHz | |
Frequency measuring accuracy | ±(0.005%+5 digit) | |
Temperature measuring range | -200...1350°C | |
Temperature measurement accuracy | ±(1% + 1°C) | |
Conductance measuring accuracy | ±(1% + 10digit) | |
Resistance measuring accuracy | ±(0.05%+2 digit) | |
Temperature measurement resolution | 0.1°C | |
Conductance measurement | 10000000...50nS | |
Duty cycle factor | 1...99% | |
Duty cycle factor measurement accuracy | 0,2% per kHz + 0,1% | |
Diode test | 1mA @3.1V | |
Continuity test | acoustic indication | |
Pollution degree | 2 | |
IP rating | IP54 | |
Weight with battery | 871g | |
Conform to the norm | CAT III 1000V CAT IV 600V EN 61010 | |
Related items | FLK-80BK-A, FLK-80PJ-1, FLK-80PJ-9, FLK-80PJ-EXT, FLK-80PK-1, FLK-80PK-3A, FLK-80PK-8, FLK-80PK-9, FLK-80PK-11, FLK-80PK-22, FLK-80PK-24, FLK-80PK-25, FLK-80PK-26, FLK-80PK-27, FLK-80PR-60, FLK-80PT-EXT, FLK-80T-150UA, POM-5674C, POM-6340, POM-6341 | |
Dimensions (W x H x D) | 102x222x60mm | |
Manufacturer series | FLUKE 280 | |
Software | Fluke Connect (FLK-IR3000FC) | |
Measurement memory | 10k |