+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FLUKE-417D

Distance meter; LCD; 0.2÷40m; Meas.accur: ±2mm; -10÷50°C; IP54


Manufacturer: FLUKE

Manufacturer part number:
FLUKE-417D
TME Symbol:
FLK-417D

Specification

Manufacturer
FLUKE
Type of meter
distance meter
Kind of display used
LCD
Distance measurement range
0.2...40m
Measurement accuracy
±2mm
Operating temperature
-10...50°C
IP rating
IP54
Body dimensions
97x64x30mm
Measuring unit
ft, m
Event memory
3000
Kind of meter
laser
Kind of measurement
indirect
Illumination
yes
Power supply
  • battery LR03 AAA 1,5V x2
Measuring instrument features
  • adds and subtracts measured values
  • area and volume measurement
  • automatic power-off
  • laser sight
  • lasting measurement function
  • low battery indicator
Gross weight253.4 g
Certificates
EAN code95969912860

WATCH VIDEO

See other products in this category: Distance Meters FLUKE,
*
FLUKE-417D
2 in TME stock
Net price for quantities from 1 pcs - 177.53 USDGross price for quantities from 1 pcs - 177.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.