+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FLUKE-424D

Distance meter; LCD; 0.05÷100m; Meas.accur: ±1mm; -10÷50°C; IP54


Manufacturer: FLUKE

Manufacturer part number:
FLUKE-424D
TME Symbol:
FLK-424D

Specification

Manufacturer
FLUKE
Type of meter
distance meter
Kind of display used
LCD
Distance measurement range
0.05...100m
Measurement accuracy
±1mm
Operating temperature
-10...50°C
IP rating
IP54
Body dimensions
127x56x33mm
Weight with battery
158g
Measuring unit
ft, m
Measurement
inclination angle
Kind of meter
laser
Kind of measurement
indirect
Power supply
  • battery LR03 AAA 1,5V x2
Measuring instrument features
  • adds and subtracts measured values
  • area and volume measurement
  • automatic power-off
  • laser sight
  • lasting measurement function
  • low battery indicator
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x2
Gross weight361.14 g
EAN code95969613576

WATCH VIDEO

See other products in this category: Distance Meters FLUKE,
*
FLUKE-424D
1 in TME stock
Net price for quantities from 1 pcs - 698.30 USDGross price for quantities from 1 pcs - 698.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.