+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: FLUKE
Manufacturer | FLUKE | |
Type of meter | infrared thermometer | |
Kind of display used | LCD | |
Non-contact temperature measuring range | -30...900°C | |
Non-contact temperature measuring accuracy | ±1% @ 0°C...900°C, ±1°C @ 0°C...900°C, ±2°C @ -10°C...0°C, ±3°C @ -30°C...-10°C | |
Non-contact temperature measuring resolution | 0.1°C | |
Optical resolution | 60:1 | |
Emissivity value | 0,1...1 | |
Emissivity resolution | 10m | |
Measurement repeatability | ±0,5% or ±0,5°C | |
Response time | <0.5s | |
Measurement | non-contact temeprature (IR) | |
Body dimensions | 177x164x52mm | |
Weight with battery | 322g | |
Illumination | yes |