+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FLUKE-700PRV-1

Pressure relief valve


Manufacturer: FLUKE

Manufacturer part number:
FLUKE-700PRV-1
TME Symbol:
FLK-700PRV

Specification

Manufacturer
FLUKE
Type of test accessories
pressure relief valve
Dimensions
38x16mm
Related items
FLK-700HTP
Test accessories features
  • adjustable from 50 to 200 bar
  • valve protects pressure modules from damage due to accidental over-pressurization
Gross weight500 g
Certificates
EAN code95969397742

WATCH VIDEO

See other products in this category: Calibrators - Accessories FLUKE,
*
FLUKE-700PRV-1
0 in TME stock
Net price for quantities from 1 pcs - 1 974.46 USDGross price for quantities from 1 pcs - 1 974.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.