+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

80K-40

Probe: high voltage; VAC: 28kV; VDC: 1÷40kV; L: 0.36m; Trans: 1000: 1

Manufacturer: FLUKE

Manufacturer part number:
80K-40
TME Symbol:
FLK-80K-40

Specification

Manufacturer
FLUKE
Type of measuring probe
high voltage
AC voltage measuring range
28kV
AC voltage measuring accuracy
±5%
DC voltage measuring range
1...40kV
DC voltage measuring accuracy
±1% @(20kV...35kV), ±2% @(0V...20kV), ±2% @(35kV...40kV)
Length
0.36m
Dimensions
250x50mm
Conform to the norm
EN 61010-2-031
Measurement
AC voltage, DC voltage
Measuring instrument features
works with multimeters with input impedance ≥10MΩ
Gear
1000:1
Gross weight423.1 g
Certificates
EAN code95969001120

WATCH VIDEO

See other products in this category: High Voltage Probes FLUKE,
*
80K-40
2 in TME stock
Net price for quantities from 1 pcs - 570.60 USDGross price for quantities from 1 pcs - 570.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.