+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

80K-6

Probe: high voltage; VAC: 4.24kV; VDC: 0÷6kV; Trans: 1000: 1


Manufacturer: FLUKE

Manufacturer part number:
80K-6
TME Symbol:
FLK-80K-6

Specification

Manufacturer
FLUKE
Type of measuring probe
high voltage
AC voltage measuring range
4.24kV
DC voltage measuring range
0...6kV
DC voltage measuring accuracy
±1%
Dimensions
250x50mm
Conform to the norm
EN 61010-2-031
Measurement
AC voltage, DC voltage
Gear
1000:1
Gross weight327.4 g
Certificates
EAN code95969005333

WATCH VIDEO

See other products in this category: High Voltage Probes FLUKE,
*
80K-6
8 in TME stock
Net price for quantities from 1 pcs - 311.30 USDGross price for quantities from 1 pcs - 311.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.