+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FLUKE-820-2

Meter: stroboscope lamp; Display: LCD; Range: 30÷300000fpm; 0÷45°C


Manufacturer: FLUKE

Manufacturer part number:
FLUKE-820-2
TME Symbol:
FLK-820-2

Specification

Manufacturer
FLUKE
Type of meter
stroboscope lamp
Kind of display used
LCD
Measuring range
30...300000fpm
Operating temperature
0...45°C
Body dimensions
57.1x60.9x190.5mm
Weight with battery
240g
Measurement accuracy
±(0.02%+1 digit)
Power supply
  • battery LR6 AA 1,5V x3
Battery/ rechargeable battery
  • battery LR6 AA 1,5V x3
Gross weight810.8 g
EAN code95969767705

WATCH VIDEO

See other products in this category: Car Multimeters - Others FLUKE,
*
FLUKE-820-2
1 in TME stock
Net price for quantities from 1 pcs - 1 593.96 USDGross price for quantities from 1 pcs - 1 593.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.