+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FLUKE-922/KIT

Anemometer; LCD; Measurement memory: 99; Illumin: yes


Manufacturer: FLUKE

Manufacturer part number:
FLUKE-922/KIT
TME Symbol:
FLK-922/KIT

Specification

Manufacturer
FLUKE
Type of meter
anemometer
Kind of display used
LCD
Measurement
air flow, temperature
Measuring instruments application
air conditioning, heating industry, ventilation
Measurement memory
99
Illumination
yes
Power supply
  • battery LR6 AA 1,5V x4
Measuring instrument features
  • HOLD function
  • MIN/MAX/MEDIUM function
Standard equipment
  • documentation
  • hard case
  • magnetic hanging strap
  • Pitot tube
Battery/ rechargeable battery
  • battery LR6 AA 1,5V x4
Gross weight1.6115 kg
Certificates
EAN code95969355322

WATCH VIDEO

See other products in this category: Anemometers and Thermoanemometers FLUKE,
*
FLUKE-922/KIT
1 in TME stock
Net price for quantities from 1 pcs - 1 478.15 USDGross price for quantities from 1 pcs - 1 478.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.