+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FLUKE-971

Thermo-hygrometer; LCD; -20÷60°C; 5÷95%RH; Accur: ±0.5°C; 0.1°C


Manufacturer: FLUKE

Manufacturer part number:
FLUKE-971
TME Symbol:
FLK-971

Specification

Manufacturer
FLUKE
Type of meter
thermo-hygrometer
Kind of display used
LCD
Temperature measuring range
-20...60°C
Humidity measuring range
5...95% RH
Temperature measurement accuracy
±0.5°C
Temperature measurement resolution
0.1°C
Humidity measuring accuracy
±2.5%
Humidity measuring resolution
0.1% RH
Response time for temperature measurement
0.5s
Response time for humidity measurement
60s
Measurement
dew point, humidity, temperature
Optional equipment
FLK-C23- soft cover
Body dimensions
194x60x34mm
Weight with battery
188g
Measurement memory
99
Measuring instruments application
air conditioning, heating industry, ventilation
Power supply
  • battery LR03 AAA 1,5V x4
Measuring instrument features
  • automatic power-off
  • HOLD function
  • humidity sensor: polymer-capacitive
  • impact resistant holster
  • low battery indicator
  • MIN/MAX function
  • protective cap screwed-on
  • simultaneously measures humidity and temperature
  • temperature sensor: NTC
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x4
Gross weight396 g
Certificates
EAN code95969287517

WATCH VIDEO

See other products in this category: Thermohygrometers FLUKE,
*
FLUKE-971
3 in TME stock
Net price for quantities from 1 pcs - 500.43 USDGross price for quantities from 1 pcs - 500.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.