+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FLK-A3004FC

Meter: current loop; pincers type; LCD; 3,5 digit; IP42; 4.5mm

Manufacturer: FLUKE

Manufacturer part number:
FLK-A3004FC
TME Symbol:
FLK-A3004FC

Specification

Manufacturer
FLUKE
Type of meter
current loop
Kind of meter
pincers type
Kind of display used
LCD
Display parameters
3,5 digit
Signal measurements
0-20,99mA (0,01mA resolution, accuracy: 0,2% + 5 digits), 21-99,9mA (0,1mA resolution, accuracy: 1% + 5 digits)
Operating temperature
-10...50°C
IP rating
IP42
Measurement
4-20mA current loop
Dimensions
165x635x356mm
Jaw capacity
4.5mm
Software
Fluke Connect
Measurement memory
65000
Power supply
  • battery LR6 AA 1,5V x2
Measuring instrument features
  • datalogging
  • transfer measurement data wireless
Gross weight608.6 g
Certificates
EAN code95969785280

WATCH VIDEO

See other products in this category: Clamp Meters - Others FLUKE,
*
FLK-A3004FC
2 in TME stock
Net price for quantities from 1 pcs - 1 069.54 USDGross price for quantities from 1 pcs - 1 069.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.