+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L215

Kit of test probes


Manufacturer: FLUKE

Manufacturer part number:
L215
TME Symbol:
FLK-L215

Specification

Manufacturer
FLUKE
Type of test accessories
kit of test probes
Kit contents
  • 20cm test probe extenders
  • FLK-TP220 probe tip
  • foldable soft pouch with 6 pockets and hook-and-loop
  • probe light FLK-L200
  • test leads FLK-TL224
Gross weight474.5 g
Certificates
EAN code95969241687
See other products in this category: Probes - Test Plugs FLUKE,
*
L215
7 in TME stock
Net price for quantities from 1 pcs - 179.40 USDGross price for quantities from 1 pcs - 179.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.