+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MP1-MAGNET PROBE 1

Measuring tip; 4A; 1kV; Features: magnetic tip; 4pcs.


Manufacturer: FLUKE

Manufacturer part number:
MP1-MAGNET PROBE 1
TME Symbol:
FLK-MP1

Specification

Manufacturer
FLUKE
Type of test accessories
measuring tip
Current rating
4A
Rated voltage
1kV
Conform to the norm
CAT III 600V CAT IV 300V EN 61010
Measuring instrument features
magnetic tip
Quantity in set/package
4pcs.
Gross weight134.4 g
EAN code95969779043
See other products in this category: Probes - Test Plugs FLUKE,
*
MP1-MAGNET PROBE 1
3 in TME stock
Net price for quantities from 1 set - 174.48 USDGross price for quantities from 1 set - 174.48 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.