+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL80A-1

Test leads; red and black


Manufacturer: FLUKE

Manufacturer part number:
TL80A-1
TME Symbol:
FLK-TL80A

Specification

Manufacturer
FLUKE
Type of test accessories
test leads
Colour
red and black
Kit contents
  • 2x 1m lead with 4mm banana plug - test probe
  • 2x crocodile clip
  • 2x test probe with 50mm shaft
Gross weight213.2 g
Certificates
EAN code95969589901
See other products in this category: Test Leads - Sets with Accessories FLUKE,
*
TL80A-1
10 in TME stock
Net price for quantities from 1 set - 150.36 USDGross price for quantities from 1 set - 150.36 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.