+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL81A

Test leads; 300V; Wire insul.mat: silicone; red and black


Manufacturer: FLUKE

Manufacturer part number:
TL81A
TME Symbol:
FLK-TL81A

Specification

Manufacturer
FLUKE
Type of test accessories
test leads
Rated voltage
0.3kV
Wire insulation material
silicone
Colour
red and black
Kit contents
  • 2x 1m lead with 4mm banana plug - test probe
  • 2x 0.3m test lead with 4mm banana socket - hook clip-on probe
  • 2x 0.3m test lead with 4mm banana socket - pincers type clip-on probe
  • 2x adapter 4mm banana socket - 4mm banana socket
  • 2x crocodile clip
  • 2x fork terminal
  • 2x ICs test probe
  • 2x test lead with 4mm straight banana plug - 4mm angled banana plug
  • 2x test probe with 50mm shaft
  • carrying case
  • crocodile clip x2
  • probe tip x2
Gross weight399.6 g
Certificates
EAN code95969079549
See other products in this category: Test Leads - Sets with Accessories FLUKE,
*
TL81A
11 in TME stock
Net price for quantities from 1 set - 300.31 USDGross price for quantities from 1 set - 300.31 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.