+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL910

Test leads; 3A; red and black; 1mm


Manufacturer: FLUKE

Manufacturer part number:
TL910
TME Symbol:
FLK-TL910

Specification

Manufacturer
FLUKE
Type of test accessories
test leads
Current rating
3A
Colour
red and black
Tip diameter
1mm
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Kit contents
  • 2x 1m lead with 4mm banana plug - test probe
  • 2x stainless steel test probe
  • gold plated elastic test probe x3
Gross weight74.8 g
Certificates
EAN code95969106887
See other products in this category: Test Leads - Sets with Accessories FLUKE,
*
TL910
45 in TME stock
Net price for quantities from 1 set - 139.40 USDGross price for quantities from 1 set - 139.40 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.