+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLK282-1

Kit car; 60V; red and black


Manufacturer: FLUKE

Manufacturer part number:
TLK282-1
TME Symbol:
FLK-TLK282

Specification

Manufacturer
FLUKE
Type of test accessories
kit car
Rated voltage
60V
Colour
red and black
Kit contents
  • carrying case
  • clip-on probes FLK-AC220
  • clip-on probes FLK-AC280
  • FLK-TP81 probe tip
  • test leads FLK-TL224
  • test probes FLK-TP40
  • test probes FLK-TP220
Gross weight438.6 g
Certificates
EAN code95969589932
See other products in this category: Test Leads - Sets with Accessories FLUKE,
*
TLK282-1
4 in TME stock
Net price for quantities from 1 set - 345.40 USDGross price for quantities from 1 set - 345.40 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.