+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLPV2

Test lead: kit; banana plug x2,MC4 connector; Inom: 30A

NEW

Manufacturer: FLUKE

Manufacturer part number:
TLPV2
TME Symbol:
FLK-TLPV2

Specification

Manufacturer
FLUKE
Type of test lead
kit
Current rating
30A
Colour
red and black
Conform to the norm
CAT III 1500V EN 61010-2-031
Related items
FLK-283FC, FLK-393FC, SMFT-1000
Application
photovoltaics
Test lead configuration
  • banana plug x2
  • MC4 connector
Gross weight200 g
Certificates
EAN code195112121986
See other products in this category: Test Leads - Sets FLUKE,
*
TLPV2
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 134.62 USDGross price for quantities from 1 pcs - 134.62 USD