+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FLSOL10024A8000

Coil for solenoid valve; IP65; 24VAC; 7.5VA; 10mm


Manufacturer: PNEUMAT

Manufacturer part number:
FLSOL10024A8000
TME Symbol:
FLSOL10024A8000

Specification

Manufacturer
PNEUMAT
Type of pneumatic accessories
coil for solenoid valve
IP rating
IP65
Power
7.5VA
Hole diameter
10mm
Supply voltage
  • 24V AC
Gross weight56.89 g
Certificates
See other products in this category: Valve and Manifolds PNEUMAT,
*
FLSOL10024A8000
35 in TME stock
Net price for quantities from 1 pcs - 7.75 USDGross price for quantities from 1 pcs - 7.75 USD
Net price for quantities from 5 pcs - 7.25 USDGross price for quantities from 5 pcs - 7.25 USD
Net price for quantities from 10 pcs - 6.75 USDGross price for quantities from 10 pcs - 6.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.