+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FLSOL20024C6000

Coil for solenoid valve; IP65; 24VDC; 14W; 13mm


Manufacturer: PNEUMAT

Manufacturer part number:
FLSOL20024C6000
TME Symbol:
FLSOL20024C6000

Specification

Manufacturer
PNEUMAT
Type of pneumatic accessories
coil for solenoid valve
IP rating
IP65
Power
14W
Hole diameter
13mm
Supply voltage
  • 24V DC
Dimensions
Gross weight139.3 g
Certificates
See other products in this category: Valve and Manifolds PNEUMAT,
*
FLSOL20024C6000
22 in TME stock
Net price for quantities from 1 pcs - 13.44 USDGross price for quantities from 1 pcs - 13.44 USD
Net price for quantities from 5 pcs - 12.57 USDGross price for quantities from 5 pcs - 12.57 USD
Net price for quantities from 10 pcs - 11.71 USDGross price for quantities from 10 pcs - 11.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs