+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FMBD-B92C-6412

Filter: anti-interference; three-phase; 520VAC; screw; 64A

Manufacturer: SCHURTER

Manufacturer part number:
FMBD-B92C-6412
TME Symbol:
FMBD-B92C-6412

Specification

Manufacturer
SCHURTER
Type of filter
anti-interference
Kind of filter
three-phase
Operating voltage
520V AC
Mounting
screw
Max. operating current
64A
Leads
screw terminals
Body dimensions
160x125x125mm
Number of poles
2
Operating temperature
-25...100°C
Gross weight3.067 kg
Certificates
See other products in this category: Suppression filters - others SCHURTER,
*
FMBD-B92C-6412
1 in TME stock
Net price for quantities from 1 pcs - 303.92 USDGross price for quantities from 1 pcs - 303.92 USD
Net price for quantities from 3 pcs - 287.64 USDGross price for quantities from 3 pcs - 287.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.