+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7TAG009630R0029

Hook and loop fastener; L: 228.6mm; W: 19.1mm; green; 220N

Manufacturer: ABB

Manufacturer part number:
7TAG009630R0029
TME Symbol:
FO200-50-5

Specification

Manufacturer
ABB
Type of cable accessories
hook and loop fastener
Length
228.6mm
Tie width
19.1mm
Colour
green
Tie strength
220N
Gross weight1.23 g
Certificates
See other products in this category: Cable Ties ABB,
*
7TAG009630R0029
0 in TME stock
Net price for quantities from 10 pcs - 4.81 USDGross price for quantities from 10 pcs - 4.81 USD
Net price for quantities from 50 pcs - 4.27 USDGross price for quantities from 50 pcs - 4.27 USD
Net price for quantities from 100 pcs - 3.74 USDGross price for quantities from 100 pcs - 3.74 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.