+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LEDIL | |
Type of LED accessories | LED lens | |
Shape | round | |
Material | plexiglass PMMA | |
Colour | transparent | |
Manufacturer series | LISA2 | |
Application - series/manufacturer | LED OSRAM, OSLON SSL 80, OSLON SSL 150, Synios P2720 | |
Viewing angle | 13...16° | |
Mounting | clip, glue | |
Body colour | black | |
Height | 6.6mm | |
Diameter | 10mm | |
Enclosure material | polycarbonate |