+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FP6X88MTG-X

Connector: RJ45; plug; PIN: 8; Cat 6a; shielded; 8p8c; 26AWG÷22AWG


Manufacturer: PANDUIT

Manufacturer part number:
FP6X88MTG-X
TME Symbol:
FP6X88MTG-X

Specification

Manufacturer
PANDUIT
Type of connector
RJ45
Connector
plug
Number of pins
8
Ethernet category
Cat 6a
Connector variant
shielded
Connector pinout layout
8p8c
Wire size
26AWG...22AWG
Mechanical mounting
for cable
Electrical mounting
IDC, without tools
Spatial orientation
straight
Connectors application
solid wire, strand
Operating temperature
-40...75°C
Gross weight6.26 g
Certificates
EAN code613056308510

WATCH VIDEO

See other products in this category: RJ connectors PANDUIT,
*
FP6X88MTG-X
4 in TME stock
Net price for quantities from 1 pcs - 24.85 USDGross price for quantities from 1 pcs - 24.85 USD
Net price for quantities from 3 pcs - 21.98 USDGross price for quantities from 3 pcs - 21.98 USD
Net price for quantities from 10 pcs - 19.23 USDGross price for quantities from 10 pcs - 19.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs