+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FP6X88MTG

Connector: RJ45; plug; PIN: 8; Cat 6a; shielded; 8p8c; 26AWG÷22AWG


Manufacturer: PANDUIT

Manufacturer part number:
FP6X88MTG
TME Symbol:
FP6X88MTG

Specification

Manufacturer
PANDUIT
Type of connector
RJ45
Connector
plug
Number of pins
8
Ethernet category
Cat 6a
Connector variant
shielded
Connector pinout layout
8p8c
Wire size
26AWG...22AWG
Mechanical mounting
for cable
Electrical mounting
IDC, without tools
Spatial orientation
straight
Connectors application
solid wire, strand
Operating temperature
-40...75°C
Gross weight8.55 g
Certificates
EAN code613056256552

WATCH VIDEO

See other products in this category: RJ connectors PANDUIT,
*
FP6X88MTG
43 in TME stock
Net price for quantities from 1 pcs - 25.30 USDGross price for quantities from 1 pcs - 25.30 USD
Net price for quantities from 10 pcs - 23.63 USDGross price for quantities from 10 pcs - 23.63 USD
Net price for quantities from 50 pcs - 18.32 USDGross price for quantities from 50 pcs - 18.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.