+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9535740000

Enclosure: multipurpose; X: 300mm; Y: 300mm; Z: 132mm; FPC; IP66,IP67

Manufacturer: WEIDMÜLLER

Manufacturer part number:
9535740000

Alternative designations: FPC 30/30/13 TRSP

TME Symbol:
FPC-30/30/13-TRSP

Specification

Manufacturer
WEIDMÜLLER
Type of enclosure
multipurpose
Dimension X
300mm
Dimension Y
300mm
Dimension Z
132mm
Manufacturer series
FPC
Enclosure material
polycarbonate
Cover material
polycarbonate
Body colour
light grey
Cover colour
transparent
IP rating
IP66, IP67
Operating temperature
-50...130°C
Gross weight2.065 kg
Certificates
See other products in this category: Multipurpose Enclosures WEIDMÜLLER,
See other products from this series.:
*
9535740000
1 in TME stock
Net price for quantities from 1 pcs - 160.67 USDGross price for quantities from 1 pcs - 160.67 USD
Net price for quantities from 5 pcs - 150.62 USDGross price for quantities from 5 pcs - 150.62 USD
Net price for quantities from 10 pcs - 140.58 USDGross price for quantities from 10 pcs - 140.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.