+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FPL240/60/10-BH1T

Plate; 240x60x10mm; 7.2kW; FPL; -40÷125°C


Manufacturer: KEMET

Manufacturer part number:
FPL240/60/10-BH1T
TME Symbol:
FPL240/60/10-BH1T

Specification

Manufacturer
KEMET
Type of ferrite
plate
Dimensions (a x b x c)
240x60x10mm
Power
7.2kW
Manufacturer series
FPL
Operating temperature
-40...125°C
Gross weight750 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrite plates KEMET,
See other products from this series.:
*
FPL240/60/10-BH1T
0 in TME stock
Net price for quantities from 12 pcs - 62.17 USDGross price for quantities from 12 pcs - 62.17 USD
No. of pieces (Multiplicity: 12)
Minimum order quantity: 12.
Multiplicity: 12.