+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PANDUIT
Manufacturer | PANDUIT | |
Type of connector | RJ45 | |
Connector | plug | |
Number of pins | 8 | |
Ethernet category | Cat 6a | |
Connector variant | shielded | |
Connector pinout layout | 8p8c | |
Cable external diameter | 5.8...9mm | |
Wire size | 26AWG...22AWG | |
Mechanical mounting | for cable | |
Electrical mounting | IDC, without tools | |
Spatial orientation | straight | |
Connectors application | solid wire, strand | |
Core diameter | 1...1.6mm | |
Operating temperature | -40...85°C |