+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

130306E39

Laminate; FR2,hard paper,phenolic resin; 1.5mm; L: 250mm; W: 150mm


Manufacturer: BUNGARD

Manufacturer part number:
130306E39
TME Symbol:
FR2150X250X15/3500

Specification

Manufacturer
BUNGARD
Type of board
laminate
Material
FR2, hard paper, phenolic resin
Board variant
single sided
Laminate thickness
1.5mm
Length
0.25m
Width
0.15m
Kind of board clad
copper, light-sensitive coating
Copper plating thickness
35µm
Gross weight450 g
See other products in this category: One-layer laminates BUNGARD,
*
130306E39
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 50.
Multiplicity: 1.
Product for special order