+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

130306E34

Laminate; FR2,hard paper,phenolic resin; 1.5mm; L: 233mm; W: 160mm


Manufacturer: BUNGARD

Manufacturer part number:
130306E34
TME Symbol:
FR2160X233X15/3500

Specification

Manufacturer
BUNGARD
Type of board
laminate
Material
FR2, hard paper, phenolic resin
Board variant
single sided
Laminate thickness
1.5mm
Length
233mm
Width
0.16m
Kind of board clad
copper, light-sensitive coating
Copper plating thickness
35µm
Gross weight96.26 g
See other products in this category: One-layer laminates BUNGARD,
*
130306E34
29 in TME stock
Net price for quantities from 1 pcs - 5.40 USDGross price for quantities from 1 pcs - 5.40 USD
Net price for quantities from 25 pcs - 5.11 USDGross price for quantities from 25 pcs - 5.11 USD
Net price for quantities from 50 pcs - 4.81 USDGross price for quantities from 50 pcs - 4.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs