+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

120103E33

Laminate; FR4,fiberglass,epoxy resin; 0.5mm; L: 160mm; W: 100mm


Manufacturer: BUNGARD

Manufacturer part number:
120103E33
TME Symbol:
FR4100X160X05/1800

Specification

Manufacturer
BUNGARD
Type of board
laminate
Material
epoxy resin, fiberglass, FR4
Board variant
single sided
Laminate thickness
0.5mm
Length
160mm
Width
0.1m
Kind of board clad
copper, light-sensitive coating
Copper plating thickness
18µm
Gross weight20.05 g
See other products in this category: One-layer laminates BUNGARD,
*
120103E33
41 in TME stock
Net price for quantities from 1 pcs - 2.92 USDGross price for quantities from 1 pcs - 2.92 USD
Net price for quantities from 30 pcs - 2.75 USDGross price for quantities from 30 pcs - 2.75 USD
Net price for quantities from 50 pcs - 2.60 USDGross price for quantities from 50 pcs - 2.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs