+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

120306E38

Laminate; FR4,fiberglass,epoxy resin; 1.5mm; L: 200mm; W: 150mm


Manufacturer: BUNGARD

Manufacturer part number:
120306E38
TME Symbol:
FR4150X200/3500

Specification

Manufacturer
BUNGARD
Type of board
laminate
Material
epoxy resin, fiberglass, FR4
Board variant
single sided
Laminate thickness
1.5mm
Length
0.2m
Width
0.15m
Kind of board clad
copper, light-sensitive coating
Copper plating thickness
35µm
Gross weight105.2 g
See other products in this category: One-layer laminates BUNGARD,
*
120306E38
135 in TME stock
Net price for quantities from 1 pcs - 6.83 USDGross price for quantities from 1 pcs - 6.83 USD
Net price for quantities from 5 pcs - 6.40 USDGross price for quantities from 5 pcs - 6.40 USD
Net price for quantities from 25 pcs - 5.56 USDGross price for quantities from 25 pcs - 5.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs