+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

120307E39

Laminate; FR4,fiberglass,epoxy resin; 1.5mm; L: 250mm; W: 150mm


Manufacturer: BUNGARD

Manufacturer part number:
120307E39
TME Symbol:
FR4150X250X15/7000

Specification

Manufacturer
BUNGARD
Type of board
laminate
Material
epoxy resin, fiberglass, FR4
Board variant
single sided
Laminate thickness
1.5mm
Length
0.25m
Width
0.15m
Kind of board clad
copper, light-sensitive coating
Copper plating thickness
70µm
Gross weight139.7 g
See other products in this category: One-layer laminates BUNGARD,
*
120307E39
28 in TME stock
Net price for quantities from 1 pcs - 7.98 USDGross price for quantities from 1 pcs - 7.98 USD
Net price for quantities from 25 pcs - 7.55 USDGross price for quantities from 25 pcs - 7.55 USD
Net price for quantities from 50 pcs - 7.12 USDGross price for quantities from 50 pcs - 7.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs