+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

120306E61

Laminate; FR4,fiberglass,epoxy resin; 1.5mm; L: 203mm; W: 152mm

Manufacturer: BUNGARD

Manufacturer part number:
120306E61
TME Symbol:
FR4152X203X15/3500

Specification

Manufacturer
BUNGARD
Type of board
laminate
Material
epoxy resin, fiberglass, FR4
Board variant
single sided
Laminate thickness
1.5mm
Length
203mm
Width
152mm
Kind of board clad
copper, light-sensitive coating
Copper plating thickness
35µm
Gross weight113.4 g
See other products in this category: One-layer laminates BUNGARD,
*
120306E61
39 in TME stock
Net price for quantities from 1 pcs - 6.81 USDGross price for quantities from 1 pcs - 6.81 USD
Net price for quantities from 25 pcs - 6.44 USDGross price for quantities from 25 pcs - 6.44 USD
Net price for quantities from 50 pcs - 6.07 USDGross price for quantities from 50 pcs - 6.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs