+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

120106E34

Laminate; FR4,fiberglass,epoxy resin; 0.5mm; L: 233mm; W: 160mm


Manufacturer: BUNGARD

Manufacturer part number:
120106E34
TME Symbol:
FR4160X233X05/3500

Specification

Manufacturer
BUNGARD
Type of board
laminate
Material
epoxy resin, fiberglass, FR4
Board variant
single sided
Laminate thickness
0.5mm
Length
233mm
Width
0.16m
Kind of board clad
copper, light-sensitive coating
Copper plating thickness
35µm
Gross weight56.04 g
See other products in this category: One-layer laminates BUNGARD,
*
120106E34
42 in TME stock
Net price for quantities from 1 pcs - 6.88 USDGross price for quantities from 1 pcs - 6.88 USD
Net price for quantities from 25 pcs - 6.51 USDGross price for quantities from 25 pcs - 6.51 USD
Net price for quantities from 50 pcs - 6.14 USDGross price for quantities from 50 pcs - 6.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs