+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

120107E34

Laminate; FR4,fiberglass,epoxy resin; 0.5mm; L: 233mm; W: 160mm


Manufacturer: BUNGARD

Manufacturer part number:
120107E34
TME Symbol:
FR4160X233X05/7000

Specification

Manufacturer
BUNGARD
Type of board
laminate
Material
epoxy resin, fiberglass, FR4
Board variant
single sided
Laminate thickness
0.5mm
Length
233mm
Width
0.16m
Kind of board clad
copper, light-sensitive coating
Copper plating thickness
70µm
Gross weight450 g
See other products in this category: One-layer laminates BUNGARD,
*
120107E34
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 50.
Multiplicity: 1.
Product for special order