+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

120307Z21

Laminate; FR4,fiberglass,epoxy resin; 1.5mm; L: 250mm; W: 200mm


Manufacturer: BUNGARD

Manufacturer part number:
120307Z21
TME Symbol:
FR4200X250X15/7070

Specification

Manufacturer
BUNGARD
Type of board
laminate
Material
epoxy resin, fiberglass, FR4
Laminate thickness
1.5mm
Length
0.25m
Width
200mm
Kind of board clad
copper, light-sensitive coating
Board variant
double sided
Copper plating thickness
70µm
Gross weight450 g
See other products in this category: Two-layers laminates BUNGARD,
*
120307Z21
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 50.
Multiplicity: 1.
Product for special order